Intel DSL3310SLJR2 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Transceivers | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel DSL3310SLJR2 to view detailed technical specifications.
No datasheet is available for this part.