
Intel E1G42EF technical specifications.
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel E1G42EF to view detailed technical specifications.
No datasheet is available for this part.
