Intel EE80C196MC technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C196MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.