
The EE80C251SQ16 is a 16MHz 5V 32-bit ROMless microcontroller from Intel. It features a package quantity of 10 units per package, with a packaging style of rail/Tube. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It has 32 I/Os and 3 timers/counters, with a RAM size of 512B and peripherals including PWM and WDT. The oscillator type is external and the access time is 16us.
Intel EE80C251SQ16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C251SQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
