
The EE80C321SF88 is an 80C51 microcontroller from Intel with a 16MHz frequency and 16us access time. It operates within a temperature range of -40°C to 70°C and is supplied with a voltage of 5V. The device features 32 I/Os and 256 bytes of ROMless memory. It is packaged in a PLCC package and is lead-free. The microcontroller has an external oscillator and three timers/counters.
Intel EE80C321SF88 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C321SF88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.