
This 32KB OTP microcontroller features 48 I/Os, 5 timers/counters, and operates at 20MHz with a supply voltage of 5V. It is packaged in a PLCC and has a maximum operating temperature of 85°C. The device is lead-free and suitable for surface mount applications.
Intel EE87C196KDH20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 1000B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C196KDH20 to view detailed technical specifications.
No datasheet is available for this part.