
The EE87C51RC24 is an 80C51 microcontroller from Intel, operating at 24MHz with 32KB of OTP EPROM memory. It features 32 I/Os, 3 timers/counters, and a watchdog timer. The device is packaged in a PLCC and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and can be powered by a supply voltage between 4.5V and 5.5V.
Intel EE87C51RC24 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C51RC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
