Intel EJ80C321SF88 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EJ80C321SF88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.