The Intel EM2140P01QI is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 104 terminals positioned on the bottom and is packaged in a QFN-104 format with dimensions of 11mm in width and 17mm in length. The device operates within an input voltage range of 4.5 to 16 volts and is categorized as an industrial-grade power management IC.
Intel EM2140P01QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B104 |
| Width | 11 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EM2140P01QI to view detailed technical specifications.
No datasheet is available for this part.