The EN2340QI is an industrial-grade DC/DC controller from Intel, featuring a quad flat no-lead (QFN) package with 68 pins. It operates within a temperature range of -40 to 85 degrees Celsius, suitable for industrial applications. The device has a width of 8mm and a length of 11mm, with a height of 3mm. It is compliant with halogen-free and RoHS standards. The EN2340QI is designed to handle input voltages between 4.5V and 14V.
Intel EN2340QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N68 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN2340QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.