The EN2392QI is an industrial quad DC/DC controller from Intel, designed for operation over a -40 to 85°C temperature range. It features a 4.5 to 13.2V input voltage range and is packaged in the R-XQCC-N76 format. With a width of 10mm and length of 11mm, this device is suitable for a variety of applications. The EN2392QI is a single-function device, making it a compact solution for power management needs.
Intel EN2392QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N76 |
| Width | 10 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN2392QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.