The EN23F2QI is an industrial DC/DC controller from Intel, designed for use in a variety of applications. It features a wide input voltage range of 4.5V to 13.2V and operates over a temperature range of -40°C to 85°C. The device is packaged in a QFN-92 package, suitable for surface mount applications. The EN23F2QI is a single-function device, with a temperature grade of industrial.
Intel EN23F2QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 92 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N92 |
| Width | 12 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN23F2QI to view detailed technical specifications.
No datasheet is available for this part.