The EN5366QI is an industrial DC/DC controller with a quad terminal configuration, operating over a temperature range of -40°C to 85°C. It accepts input voltages between 2.375V and 5.5V. The device is packaged in a R-XQCC-N58 package type, measuring 10mm in width and 12mm in length.
Intel EN5366QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 58 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N58 |
| Width | 10 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5366QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.