The EN5396QI-T is an industrial-grade DC/DC controller from Intel, featuring a quad terminal design and operating within a temperature range of -40 to 85 degrees Celsius. This device is suitable for use in applications requiring a wide input voltage range of 2.375 to 5.5 volts. The EN5396QI-T is packaged in a QFN-58 format, measuring 10 by 12 millimeters in size, with a height of 1.85 millimeters. The device is compliant with ROHS regulations.
Intel EN5396QI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 58 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N58 |
| Width | 10 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5396QI-T to view detailed technical specifications.
No datasheet is available for this part.