Intel EN80C186EB13 technical specifications.
| Package/Case | LCC |
| Frequency | 13MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EN80C186EB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.