Intel EN82527 technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel EN82527 to view detailed technical specifications.
No datasheet is available for this part.