The EN87C196CA is a 32KB OTP CAN interface IC from Intel with 38 I/Os and an internal oscillator. It is available in a PLCC package and operates over a temperature range of -40°C to 85°C. The device is lead-free and packaged in a rail/Tube format. It features a CAN interface and PWM peripherals.
Intel EN87C196CA technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EN87C196CA to view detailed technical specifications.
No datasheet is available for this part.