Intel EN87C196CB technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EN87C196CB to view detailed technical specifications.
No datasheet is available for this part.