Intel EN87C251SP16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EN87C251SP16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.