
Field Programmable Gate Array (FPGA) featuring 50,160 logic elements/cells and 50,160 macrocells, organized into 2,508 logic array blocks (LABs). This device supports a maximum operating frequency of 622.08MHz and offers 514 I/Os. It includes 8 transceivers with a data rate of 600Mbps and 2,475,072 bits of RAM. Operating voltage ranges from 1.15V to 1.25V, with a typical operating supply current of 500mA. Packaged in an FBGA-1152 (PBGA1152) with dimensions of 35 x 35 mm and a 1 mm pitch, this surface-mount component is lead-free and RoHS compliant, operating between 0°C and 85°C.
Intel EP1AGX50DF1152C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2475072b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 514 |
| Number of Logic Blocks (LABs) | 2508 |
| Number of Logic Elements/Cells | 50160 |
| Number of Macrocells | 50160 |
| Number of Transceivers | 8 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2475072b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Arria GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1AGX50DF1152C6N to view detailed technical specifications.
No datasheet is available for this part.