The EP1C12F324I6 is an industrial-grade field programmable gate array (FPGA) from Intel, featuring a 324-pin S-PBGA-B324 package. It operates within a temperature range of -40°C to 100°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA has 249 inputs and 249 outputs, with a maximum clock frequency of 405 MHz.
Intel EP1C12F324I6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 249 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1C12F324I6 to view detailed technical specifications.
No datasheet is available for this part.