
Intel EP1C20F324C8 technical specifications.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 294912b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of I/Os | 233 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Series | Cyclone® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1C20F324C8 to view detailed technical specifications.
No datasheet is available for this part.
