
The Cyclone FPGA is a high-performance integrated circuit with a maximum operating frequency of 320.1MHz and a memory size of 59904 bits. It is packaged in a TQFP100 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It is available in a tray packaging with 180 units per package.
Intel EP1C3T100C7N technical specifications.
| Package/Case | TQFP |
| Frequency | 320.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of I/Os | 65 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1C3T100C7N to view detailed technical specifications.
No datasheet is available for this part.
