
The Cyclone FPGA is a 1.5V, 85°C, 250MHz field programmable gate array packaged in a 100-pin TQFP. It contains 291 logic blocks, 2910 logic elements, and 65 I/Os. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 180 units per package.
Intel EP1C3T100C8 technical specifications.
| Package/Case | TQFP |
| Frequency | 275.03MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of I/Os | 65 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 59904b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP1C3T100C8 to view detailed technical specifications.
No datasheet is available for this part.
