
Field Programmable Gate Array (FPGA) with 2910 logic elements/cells and 2910 macrocells, operating at up to 275MHz. This device features 65 I/Os, 291 logic blocks (LABs), and 59904 bits of RAM. It utilizes 130nm technology and operates from a 1.425V to 1.575V supply voltage range. Packaged in a 100-pin TQFP, this lead-free, RoHS-compliant component is designed for surface mounting.
Intel EP1C3T100C8N technical specifications.
| Package/Case | TQFP |
| Frequency | 275MHz |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Inputs | 65 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Number of Macrocells | 2910 |
| Number of Outputs | 65 |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 59904b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1C3T100C8N to view detailed technical specifications.
No datasheet is available for this part.
