Loadable PLD, CMOS technology, featuring 257,000 gates and 49,992 logic elements. This integrated circuit offers 147 I/Os, 624 LABs, and 9,999 registers, with 49,152 bits of RAM. Operating at a maximum frequency of 80MHz, it functions within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The component is housed in a 208-pin PQFP package for surface mounting.
Intel EP1K100QI208-2 technical specifications.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 49152b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Number of Registers | 9999 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1K100QI208-2 to view detailed technical specifications.
No datasheet is available for this part.