
Programmable Logic Device (PLD) featuring 576 logic elements and 576 macrocells, with 12288 bits of RAM. Operates at a maximum frequency of 200MHz with a 0.7ns propagation delay. This CMOS device is housed in a TQFP-100 package, supporting surface mount installation. It operates within a voltage range of 2.375V to 2.625V and has an operating temperature range of 0°C to 70°C.
Intel EP1K10TC100-3N technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K10TC100-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
