Loadable PLD, featuring 119,000 gates and 1728 logic elements, operates at a maximum frequency of 180MHz with a 250MHz internal clock. This CMOS device offers 171 I/Os and 216 logic array blocks (LABs), with 24,576 bits of RAM. It supports a supply voltage range of 2.375V to 2.625V and is packaged in a 256-pin FBGA for surface mounting. Operating between 0°C and 70°C, this RoHS compliant component is designed for general integration.
Intel EP1K30FC256-1N technical specifications.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 24576b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K30FC256-1N to view detailed technical specifications.
No datasheet is available for this part.