The Intel EP1M120F484C5N is a microcontroller with 303 I/O lines, operating within a temperature range of 0 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device is packaged in a BGA package with a width and length of 23mm. It is designed for use in various applications, including those requiring a high level of integration and flexibility.
Intel EP1M120F484C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 303 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1M120F484C5N to view detailed technical specifications.
No datasheet is available for this part.