This 672-terminal FPGA from Intel operates within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage between 1.425 and 1.575 volts. The device is packaged in an S-PBGA-B672 package with terminals positioned on the bottom.
Intel EP1S10F672C7ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1S10F672C7ES to view detailed technical specifications.
No datasheet is available for this part.