
Field Programmable Gate Array (FPGA) featuring 25,660 logic elements/cells and 2,566 logic blocks. This surface mount device operates at a frequency of 450.05MHz, with a maximum operating frequency of 100MHz. It offers 597 I/Os, 1,944,576 bits of RAM, and 9,999 registers. The component is housed in a 780-pin FBGA package measuring 29mm x 29mm with a 1mm pitch, and operates within a supply voltage range of 1.425V to 1.575V. This RoHS compliant component has a maximum operating temperature of 85°C.
Intel EP1S25F780C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1944576b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 597 |
| Number of Logic Blocks (LABs) | 2566 |
| Number of Logic Elements/Cells | 25660 |
| Number of Macrocells | 25660 |
| Number of Registers | 9999 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1944576b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix® |
| Speed Grade | 6 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1S25F780C6N to view detailed technical specifications.
No datasheet is available for this part.
