Intel EP1S80B956C7 technical specifications.
| Package/Case | BGA |
| Frequency | 420.17MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7425520b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 57 |
| Number of I/Os | 683 |
| Number of Logic Blocks (LABs) | 7904 |
| Number of Logic Elements/Cells | 79040 |
| Operating Supply Current | 277mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 7427520b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP1S80B956C7 to view detailed technical specifications.
No datasheet is available for this part.