
The Stratix GX FPGA is a high-speed device with a maximum operating frequency of 5GHz and a data rate of 3.1875Gbps. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.425V and 1.575V. The device is mounted using surface mount technology and is packaged in a 32x32 BGA with 1020 pins. It is compliant with RoHS regulations and is available in a tray packaging format.
Intel EP1SGX40GF1020I6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.1875Gbps |
| Frequency | 5GHz |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3423744b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 41250 |
| Number of Transceivers | 20 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 3423744b |
| RoHS Compliant | Yes |
| Series | Stratix® GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1SGX40GF1020I6N to view detailed technical specifications.
No datasheet is available for this part.
