
Field Programmable Gate Array (FPGA) with 200K system gates and 8320 logic cells, utilizing 0.22um process technology. Features 104 Kbit RAM, 52 block RAMs, and 376 maximum user I/Os. Supports DDR SDRAM and ZBT SRAM external memory interfaces, with 2 DLLs/PLLs. Packaged in a 652-pin BGA (45x45mm) for surface mounting, operating from 0°C to 85°C.
Intel EP20K200EBC652XNES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 652 |
| PCB | 652 |
| Package Length (mm) | 45 |
| Package Width (mm) | 45 |
| Package Height (mm) | 2.8(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034BAW-1 |
| Family Name | APEX 20K |
| Maximum Number of User I/Os | 376 |
| RAM Bits | 104Kbit |
| Device Logic Cells | 8320 |
| Process Technology | 0.22um |
| Device System Gates | 526000 |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Speed Grade | STD |
| Differential I/O Standards Supported | LVPECL|LVDS|PCI-X|AGP|CTT |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR SDRAM|ZBT SRAM |
| Device Number of DLLs/PLLs | 2 |
| Total Number of Block RAM | 52 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel EP20K200EBC652XNES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.