
Field Programmable Gate Array (FPGA) with 728,000 system gates and 11,520 logic cells. Features 144 Kbit RAM, 72 block RAMs, and 4 DLLs/PLLs. Supports DDR SDRAM and ZBT SRAM external memory interfaces. Offers 408 maximum user I/Os with support for LVPECL, LVDS, PCI-X, AGP, CTT, LVTTL, and LVCMOS standards. Packaged in a 672-pin Fine Pitch Ball Grid Array (FBGA) with a 1mm pin pitch, suitable for surface mounting. Operates within a temperature range of 0°C to 85°C.
Intel EP20K300EFC672XNES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 672 |
| PCB | 672 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAL-1 |
| Family Name | APEX 20K |
| Maximum Number of User I/Os | 408 |
| RAM Bits | 144Kbit |
| Device Logic Cells | 11520 |
| Process Technology | 0.22um |
| Device System Gates | 728000 |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Speed Grade | STD |
| Differential I/O Standards Supported | LVPECL|LVDS|PCI-X|AGP|CTT |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR SDRAM|ZBT SRAM |
| Device Number of DLLs/PLLs | 4 |
| Total Number of Block RAM | 72 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel EP20K300EFC672XNES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.