Intel EP20K400FC672-1 technical specifications.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 212992b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1052000 |
| Number of I/Os | 502 |
| Number of Logic Blocks (LABs) | 1664 |
| Number of Logic Elements/Cells | 16640 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 212992b |
| RoHS Compliant | No |
| Series | APEX-20K® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K400FC672-1 to view detailed technical specifications.
No datasheet is available for this part.