The EP2AGX125DF25C6G is a Field Programmable Gate Array (FPGA) from Intel, featuring a 572-pin S-PBGA-B572 package. It operates within a temperature range of 0°C to 85°C. The FPGA has a nominal supply voltage of 0.9V, with minimum and maximum supply voltages of 0.87V and 0.93V, respectively. The device is designed for use in a variety of applications, including those requiring high-performance and flexibility.
Intel EP2AGX125DF25C6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 572 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B572 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGX125DF25C6G to view detailed technical specifications.
No datasheet is available for this part.