Intel EP2AGX45CU17I5 technical specifications.
| Number of Terminals | 358 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B358 |
| Number of Outputs | 156 |
| Number of Inputs | 156 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGX45CU17I5 to view detailed technical specifications.
No datasheet is available for this part.