
Intel EP2AGX45DF25I3N technical specifications.
| Package/Case | BGA |
| Frequency | 500MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 3517440b |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 1805 |
| Number of Logic Elements/Cells | 42959 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3565158.4b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2AGX45DF25I3N to view detailed technical specifications.
No datasheet is available for this part.
