The EP2AGX45DF29I5N is a Field Programmable Gate Array (FPGA) from Intel, designed for industrial temperature operation. It features a 29x29mm FBGA-780 package and a maximum operating temperature of 100 degrees Celsius. The device has 780 terminals, with a minimum operating temperature of -40 degrees Celsius. It operates at a supply voltage of 0.87 to 0.93 volts and has a maximum clock frequency of 500 MHz. The FPGA has 364 inputs and 364 outputs.
Intel EP2AGX45DF29I5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 364 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 364 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2AGX45DF29I5N to view detailed technical specifications.
No datasheet is available for this part.