The EP2AGX65CU17C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a BGA case and designed for surface mount. It operates at a maximum frequency of 500MHz and a maximum data rate of 600Mbps, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 5246Kb of memory and 60214 logic elements/cells, with 8 transceivers and 2530 logic blocks (LABs).
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 5246Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 2530 |
| Number of Logic Elements/Cells | 60214 |
| Number of Transceivers | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 5371904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
