Intel EP2AGX65CU17C5 technical specifications.
| Package/Case | BGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 5246Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 156 |
| Number of Logic Blocks (LABs) | 2530 |
| Number of Logic Elements/Cells | 60214 |
| Number of Transceivers | 8 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 5371904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX65CU17C5 to view detailed technical specifications.
No datasheet is available for this part.
