The Arria II GX Field Programmable Gate Array is a surface mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a tray packaging and is not RoHS compliant. This FPGA features 60214 logic elements, 2530 logic blocks, and 5371904b of RAM.
Intel EP2AGX65DF25I3 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 2530 |
| Number of Logic Elements/Cells | 60214 |
| Packaging | Tray |
| RAM Size | 5371904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX65DF25I3 to view detailed technical specifications.
No datasheet is available for this part.