The EP2AGX65DF29C4 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 500MHz and a maximum supply voltage of 930mV. It is packaged in a Surface Mount FBGA package and is suitable for operating within a temperature range of 0°C to 85°C. The device has a large number of logic elements, with 60214 available for programming. It also features 8 transceivers and 2530 logic blocks, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 5246Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 2530 |
| Number of Logic Elements/Cells | 60214 |
| Number of Transceivers | 8 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 5371904b |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |