
The EP2AGX95DF25C5N is a Field Programmable Gate Array (FPGA) from Intel, featuring 89178 logic elements and 12 transceivers. It operates at a maximum frequency of 390MHz and supports data rates of up to 600Mbps. The device is packaged in a lead-free FBGA-572 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C, and the supply voltage is between 870mV and 930mV.
Intel EP2AGX95DF25C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Max Frequency | 390MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6679Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 260 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Macrocells | 42959 |
| Number of Transceivers | 12 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 6839296b |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Arria II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX95DF25C5N to view detailed technical specifications.
No datasheet is available for this part.
