
Intel EP2AGX95EF35I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 500MHz |
| Length | 35mm |
| Max Frequency | 390MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6679Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 452 |
| Number of Logic Blocks (LABs) | 3747 |
| Number of Logic Elements/Cells | 89178 |
| Number of Transceivers | 12 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 6839296b |
| RoHS Compliant | No |
| Series | Arria II GX |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2AGX95EF35I5N to view detailed technical specifications.
No datasheet is available for this part.