
Field-Programmable Gate Array (FPGA) with 348,500 logic cells and 1040 integrated 18x18 multipliers. Features 20,772 Kbit RAM, 130 dedicated DSP blocks, and 16 transceiver blocks operating at 6.375 Gbps. Supports up to 86 SERDES channels and includes 1 Ethernet MAC and 1 PCI block. Packaged in a 1152-pin FC-FBGA (35x35mm) for surface mounting, with a process technology of 40nm and a maximum operating temperature of 100°C.
Intel EP2AGZ350FF35I3N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.2 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAR-1 |
| Family Name | Arria® II GZ |
| Maximum Number of User I/Os | 554 |
| RAM Bits | 20772Kbit |
| Device Logic Cells | 348500 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 1040 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 6.375Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 130 |
| PCI Blocks | 1 |
| Maximum Number of SERDES Channels | 86 |
| Speed Grade | 3 |
| Differential I/O Standards Supported | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 8 |
| Supported IP Core | 10 Gbps Ethernet MAC|10G Ethernet MACController (XGMAC)|PCI X Core|10/100/1000Mbps Full Duplex Ethernet MAC|PCI Express Cores |
| Supported IP Core Manufacture | Altera/Mobiveil, Inc/Northwest Logic, Inc/MorethanIP/Northwest Logic, Inc |
| Total Number of Block RAM | 36+1248 |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP2AGZ350FF35I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.