The EP2C20F256C6N is a 256-terminal field-programmable gate array from Intel. It operates within a supply voltage range of 1.15 to 1.25V and can withstand temperatures between 0 and 85°C. The device is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA) with a terminal position at the bottom. It features 136 outputs and 152 inputs, with a maximum clock frequency of 500 MHz.
Intel EP2C20F256C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 136 |
| Clock Frequency-Max | 500 |
| Number of Inputs | 152 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP2C20F256C6N to view detailed technical specifications.
No datasheet is available for this part.