
Intel EP2C20F484C7 technical specifications.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 239616b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 315 |
| Number of Logic Blocks (LABs) | 1172 |
| Number of Logic Elements/Cells | 18752 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP2C20F484C7 to view detailed technical specifications.
No datasheet is available for this part.
