
Intel EP2C5Q208I8 technical specifications.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 119808b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 119808b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2C5Q208I8 to view detailed technical specifications.
No datasheet is available for this part.
